807-068-542-204

Heilind Number:EDA807-068-542-204
Manufacturer:EDAC
Manufacturer Number:807-068-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-542-204

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, a durable and reliable solution for your PCB connections. Designed for optimal performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in even the most demanding environments. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where durability is key. Upgrade your connectivity setup with this high-quality component.