807-068-542-212

Heilind Number:EDA807-068-542-212
Manufacturer:EDAC
Manufacturer Number:807-068-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-542-212

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row layout and a total of 68 positions, it offers ample connectivity options for your PCBs. The contact material, a robust Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability and stability are paramount. Whether you're working on power electronics or telecommunications systems, this connector's .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Its straight mount orientation further simplifies installation, making it a must-have component in your electronic assemblies. Elevate your connectivity solutions with this essential connector, a versatile choice for various board-to-board PCB connections.