807-068-555-201

Heilind Number:EDA807-068-555-201
Manufacturer:EDAC
Manufacturer Number:807-068-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-555-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Diallyl Phthalate housing, it guarantees robust performance. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material and .156-inch pitch deliver efficient signal transmission. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential connector for seamless board-to-board PCB connections.