807-068-555-202

Heilind Number:EDA807-068-555-202
Manufacturer:EDAC
Manufacturer Number:807-068-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient transmission. With a total of 68 positions, it's perfect for various applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable. Upgrade your PCB connections with this essential component.