807-068-555-207

Heilind Number:EDA807-068-555-207
Manufacturer:EDAC
Manufacturer Number:807-068-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-555-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color for easy identification, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature conditions. Featuring two rows of Copper Alloy contacts on a .156-inch pitch with .2-inch row spacing, it provides secure and efficient connectivity for up to 68 positions. Its straight mount orientation offers convenient installation on your PCBs. Built to last, this connector can withstand a wide operating temperature range from -40 to 105°C, making it ideal for a variety of applications. Explore more of our high-quality connectors in the Board To Board PCB Connectors category.