807-068-555-208

Heilind Number:EDA807-068-555-208
Manufacturer:EDAC
Manufacturer Number:807-068-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your electronic components. Boasting 68 positions, this connector facilitates efficient data transmission. Its straight mount orientation allows for easy PCB assembly, while its operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Upgrade your connectivity solution with this essential component.