807-068-556-207

Heilind Number:EDA807-068-556-207
Manufacturer:EDAC
Manufacturer Number:807-068-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for utmost reliability, this green connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring optimal performance even in high-temperature environments. Featuring two rows with a total of 68 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system's connectivity with this durable and efficient connector.