807-068-558-202

Heilind Number:EDA807-068-558-202
Manufacturer:EDAC
Manufacturer Number:807-068-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-558-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, you can count on efficient power transmission. Boasting 68 positions, this right-angle mount connector offers seamless board-to-board connectivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB connections with this essential component.