807-068-558-207

Heilind Number:EDA807-068-558-207
Manufacturer:EDAC
Manufacturer Number:807-068-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme conditions. With a dual-row layout and 68 positions, it offers ample connectivity for your application. The copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for right-angle mounting, it's perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.