807-068-559-201

Heilind Number:EDA807-068-559-201
Manufacturer:EDAC
Manufacturer Number:807-068-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 68 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing, combined with a right-angle mount orientation, facilitate seamless integration into your circuit board setup. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring robust and stable connections. Elevate your PCB design with this essential component.