807-068-559-208

Heilind Number:EDA807-068-559-208
Manufacturer:EDAC
Manufacturer Number:807-068-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-559-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it can handle an amperage of 5A, making it perfect for power-intensive applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration with your existing setup. With a total of 68 positions, it provides ample connectivity options. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this connector for secure and efficient board-to-board connections, meeting all your PCB interconnect needs with ease.