807-068-559-212

Heilind Number:EDA807-068-559-212
Manufacturer:EDAC
Manufacturer Number:807-068-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features 68 positions across 2 rows, with a contact material of durable Copper Alloy. Perfect for board-to-board PCB connections, it offers a pitch of .156 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and peace of mind. With a 5A amperage and operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation adds versatility, making it a valuable asset in various electronic setups. Trust in its performance for seamless connectivity in critical systems.