807-068-560-202

Heilind Number:EDA807-068-560-202
Manufacturer:EDAC
Manufacturer Number:807-068-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features two rows of 68 copper alloy contacts, ensuring secure mating with a .156-inch pitch. Constructed with UL 94V-0 Diallyl Phthalate housing, it offers robust durability and meets stringent safety standards. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, making it a valuable component for board-to-board connections. Trust in its quality for seamless and efficient connectivity solutions.