807-068-560-203

Heilind Number:EDA807-068-560-203
Manufacturer:EDAC
Manufacturer Number:807-068-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-560-203

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 5 A. Featuring two rows and 68 positions with a pitch of .156 in, it facilitates seamless board-to-board connections with efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility in installation and maintenance. Elevate your electronic projects with this essential component, guaranteed to deliver consistent and high-quality performance.