807-068-560-207

Heilind Number:EDA807-068-560-207
Manufacturer:EDAC
Manufacturer Number:807-068-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-560-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row configuration and a total of 68 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient and reliable transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is perfect for demanding industrial environments. The .156 inch pitch and .2 inch row spacing provide precise alignment and secure attachment. Whether for commercial or industrial applications, this connector, with a 5A amperage capacity, is the ideal choice for seamless board-to-board PCB connections.