807-068-560-212

Heilind Number:EDA807-068-560-212
Manufacturer:EDAC
Manufacturer Number:807-068-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-560-212

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, crafted for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate and contacts composed of Copper Alloy. With two rows and a total of 68 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications where durability and stability are paramount. Elevate your PCB connections with this essential component.