807-070-400-201

Heilind Number:EDA807-070-400-201
Manufacturer:EDAC
Manufacturer Number:807-070-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-400-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Engineered for durability and high performance, this connector features a double-row design with 70 positions for seamless connectivity. Its copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Choose this Straight-mount orientation connector for a secure and stable connection every time. Elevate your PCB assembly with this essential component.