807-070-400-212

Heilind Number:EDA807-070-400-212
Manufacturer:EDAC
Manufacturer Number:807-070-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-400-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contacts, each constructed from high-quality Copper Alloy, and a pitch of .156 inches, this connector offers seamless integration into your PCB system. Its straight mount orientation and 70 positions cater to diverse connectivity needs, while its operating temperature range of -40 to 105°C guarantees reliable functionality even in challenging environments. Elevate your electronic design with this essential component, a testament to quality and innovation in the realm of PCB connectors.