807-070-420-212

Heilind Number:EDA807-070-420-212
Manufacturer:EDAC
Manufacturer Number:807-070-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-420-212

Detailed Description

Enhance your high-temperature connectivity with our innovative High Temp Card Edge Connector. Designed for top-notch performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 70 positions, it offers ample room for secure connections. The contact material, made of reliable Copper Alloy, ensures optimal conductivity while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether in industrial settings or electronic devices, its straight mount orientation guarantees a perfect fit. Elevate your PCB connectivity with this essential component.