807-070-422-201

Heilind Number:EDA807-070-422-201
Manufacturer:EDAC
Manufacturer Number:807-070-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-422-201

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for durability and reliability, it features a vibrant green color and a two-row layout for efficient signal transmission. With a 5A amperage rating, it ensures optimal performance even in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees robustness and conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for various applications. With 70 positions available, it offers ample room for intricate PCB setups. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.