807-070-424-201

Heilind Number:EDA807-070-424-201
Manufacturer:EDAC
Manufacturer Number:807-070-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-424-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for reliability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in challenging environments. With a double-row configuration and 70 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transfer, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Its .156-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections, meeting your connectivity needs with ease.