807-070-424-202

Heilind Number:EDA807-070-424-202
Manufacturer:EDAC
Manufacturer Number:807-070-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-424-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connection for up to 70 positions. The straight mount orientation and 5A amperage capacity provide versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your setup with this essential component for efficient board-to-board connectivity.