807-070-440-201

Heilind Number:EDA807-070-440-201
Manufacturer:EDAC
Manufacturer Number:807-070-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-440-201

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector in vibrant green. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of copper alloy contacts, each meticulously spaced at .156 inches with a row spacing of .2 inches, it offers seamless integration for up to 70 positions. Designed for straight mounting orientation, it guarantees a secure fit for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and indispensable component for your electronic projects. Elevate your PCB connectivity with this essential connector.