807-070-442-202

Heilind Number:EDA807-070-442-202
Manufacturer:EDAC
Manufacturer Number:807-070-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-442-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows of 70 positions each for seamless data transmission. The contact material, crafted from Copper Alloy, ensures efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for high-performance applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this essential product, part of our comprehensive range of connectors.