807-070-455-201

Heilind Number:EDA807-070-455-201
Manufacturer:EDAC
Manufacturer Number:807-070-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-455-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of 70 positions each, it offers ample connectivity for your PCB needs. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial applications, trust in our Straight mount orientation connector to deliver consistent power and signal transmission at a steady 5A amperage. Upgrade your setup today with this essential component in the Board To Board PCB Connectors category.