807-070-455-202

Heilind Number:EDA807-070-455-202
Manufacturer:EDAC
Manufacturer Number:807-070-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-455-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 5A. The two-row configuration with 70 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for board-to-board connections, this connector guarantees secure and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your electronic designs with this high-quality Card Edge Connector.