807-070-455-203

Heilind Number:EDA807-070-455-203
Manufacturer:EDAC
Manufacturer Number:807-070-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-455-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Crafted with precision, this connector ensures reliable performance, with a 5A amperage capacity. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees robustness, while the Copper Alloy contact material ensures excellent conductivity. With two rows and 70 positions, it offers ample connectivity options, perfect for PCB applications. Featuring a .156-inch pitch and .2-inch row spacing, it allows for easy and secure mating. Designed for straight mount orientation, it provides seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.