807-070-455-207

Heilind Number:EDA807-070-455-207
Manufacturer:EDAC
Manufacturer Number:807-070-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-455-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification on your circuit board. With an amperage rating of 5A, it provides reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees efficient conductivity. Boasting two rows and a pitch of .156 inches, it accommodates up to 70 positions for seamless connectivity. Whether you need to link multiple boards or components, this connector offers a secure and stable fit, thanks to its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Choose this high-quality connector for your next project and experience seamless integration and performance.