807-070-456-201

Heilind Number:EDA807-070-456-201
Manufacturer:EDAC
Manufacturer Number:807-070-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-456-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also practical, with a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 5 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide a total of 70 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of settings. Trust in this connector for efficient and durable interconnection solutions.