807-070-456-203

Heilind Number:EDA807-070-456-203
Manufacturer:EDAC
Manufacturer Number:807-070-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-456-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a double-row configuration and 70 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Its straight mount orientation and .156-inch pitch make installation hassle-free, while the .2-inch row spacing allows for easy access. Trust in this connector to deliver consistent performance and secure connections for your PCB setups. Elevate your connectivity game with this essential component.