807-070-456-207

Heilind Number:EDA807-070-456-207
Manufacturer:EDAC
Manufacturer Number:807-070-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-456-207

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and 70 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Choose straight mount orientation for seamless integration. Elevate your circuit board connections with this top-of-the-line component.