807-070-456-212

Heilind Number:EDA807-070-456-212
Manufacturer:EDAC
Manufacturer Number:807-070-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-456-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and durable housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures with ease. Its two rows of Copper Alloy contacts ensure reliable power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer. With a total of 70 positions, it offers ample connectivity options for your application. The Straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component.