807-070-458-202

Heilind Number:EDA807-070-458-202
Manufacturer:EDAC
Manufacturer Number:807-070-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-458-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts for efficient power transfer. With a right-angle mount orientation and two rows of 70 positions, it offers seamless integration onto circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while supporting an amperage of 5A. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for demanding applications in various industries. Trust in this connector for secure and efficient board-to-board connections.