807-070-458-203

Heilind Number:EDA807-070-458-203
Manufacturer:EDAC
Manufacturer Number:807-070-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contact material guarantees secure and efficient power transmission. With two rows and a total of 70 positions, this connector offers ample connectivity options for your projects. The right-angle mount orientation allows for flexible installation, and a pitch of .156 inches and row spacing of .2 inches ensure compatibility with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component for seamless board-to-board connections.