807-070-458-207

Heilind Number:EDA807-070-458-207
Manufacturer:EDAC
Manufacturer Number:807-070-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-458-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Built for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows for efficient power transmission. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and reliable connections. Offering a generous 70 positions, it's perfect for high-density applications. The right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying environments. Elevate your board-to-board connections with this essential component.