807-070-458-208

Heilind Number:EDA807-070-458-208
Manufacturer:EDAC
Manufacturer Number:807-070-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-458-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. Its dual-row design, contact material of Copper Alloy, and a pitch of .156 inches offer reliable performance for a wide range of applications. Boasting 70 positions and a current rating of 5A, it provides ample connectivity for your projects. The right-angle mount orientation and compact form factor make it ideal for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic assembly toolkit. Elevate your connectivity game with this essential component.