807-070-459-202

Heilind Number:EDA807-070-459-202
Manufacturer:EDAC
Manufacturer Number:807-070-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-459-202

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for reliability, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of contacts, each crafted from robust Copper Alloy, and a pitch of .156 inches, it offers seamless connectivity in your PCB setups. Boasting 70 positions and a 5A amperage, it's perfect for demanding applications. The right-angle mount orientation and operating temperature range of -40 to 105°C provide versatility and resilience in various environments. Trust in this connector for efficient and secure board-to-board connections, meeting your connectivity needs with ease.