807-070-459-203

Heilind Number:EDA807-070-459-203
Manufacturer:EDAC
Manufacturer Number:807-070-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-459-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust construction with a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 5A, it ensures reliable power delivery. The two rows of copper alloy contacts offer 70 positions, facilitating seamless board-to-board connections. Operating flawlessly in extreme conditions, it boasts an impressive temperature range of -40 to 105°C. Its right-angle mount orientation and .156-inch pitch make it versatile for various applications. Trust in our connector for efficient and durable PCB connectivity solutions. Perfect for high-temp environments, this connector is a game-changer in the realm of electronic connections.