807-070-459-208

Heilind Number:EDA807-070-459-208
Manufacturer:EDAC
Manufacturer Number:807-070-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-459-208

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacious layout of 70 positions, it offers seamless connectivity for your PCB assembly. The right-angle mount orientation and operating temperature range of -40 to 105°C provide flexibility in installation and usage. Trust in our connector to deliver efficient and secure board-to-board connections for your electronic devices. Elevate your connectivity game with this essential component.