807-070-459-212

Heilind Number:EDA807-070-459-212
Manufacturer:EDAC
Manufacturer Number:807-070-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-459-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of copper alloy contacts, each positioned at a precise .156-inch pitch with .2-inch row spacing, it offers seamless integration on your board. Supporting up to 70 positions, it's ideal for high-density applications. The right-angle mount orientation further enhances versatility, while its operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your setup with this essential component from our range of high-quality connectors.