807-070-460-203

Heilind Number:EDA807-070-460-203
Manufacturer:EDAC
Manufacturer Number:807-070-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-460-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector boasts a 5A amperage, ensuring reliable power transmission. Its housing crafted from UL 94V-0 Diallyl Phthalate guarantees durability and safety. Featuring two rows with a total of 70 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing enables easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connection solutions seamlessly with this essential component.