807-070-460-207

Heilind Number:EDA807-070-460-207
Manufacturer:EDAC
Manufacturer Number:807-070-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-460-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power delivery up to 5A. Its double row design, featuring 70 positions with a pitch of .156 inches and row spacing of .2 inches, facilitates secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where durability is paramount. Choose this straight-mount connector for seamless integration and trust in its dependable performance. Elevate your PCB assembly with this essential component for seamless signal transmission.