807-070-520-202

Heilind Number:EDA807-070-520-202
Manufacturer:EDAC
Manufacturer Number:807-070-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-520-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimum performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows and 70 positions, it offers ample connectivity for your PCB boards. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Featuring a straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your PCB connections today with this high-quality component.