807-070-522-203

Heilind Number:EDA807-070-522-203
Manufacturer:EDAC
Manufacturer Number:807-070-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-522-203

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual appeal while its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation. With a 5A amperage rating and copper alloy contact material, this connector guarantees efficient power transmission. Featuring two rows and 70 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration, and experience high-quality connectivity like never before.