807-070-522-212

Heilind Number:EDA807-070-522-212
Manufacturer:EDAC
Manufacturer Number:807-070-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-522-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector ensures easy identification and seamless integration into your setup. With a robust housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, it guarantees durability and efficient conductivity. Its dual-row design, with 70 positions and a pitch of .156 inches, offers ample connectivity options for your application. The straight mount orientation and precise row spacing of .2 inches further optimize installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industries. Explore its potential in enhancing your connectivity solutions today.