807-070-524-201

Heilind Number:EDA807-070-524-201
Manufacturer:EDAC
Manufacturer Number:807-070-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-524-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable power delivery, with an amperage rating of 5A. Featuring two rows of 70 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.