807-070-540-202

Heilind Number:EDA807-070-540-202
Manufacturer:EDAC
Manufacturer Number:807-070-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-540-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for reliability, this connector features a dual-row configuration with 70 positions, perfect for high-density applications. The Copper Alloy contacts ensure secure and efficient data transmission, while the UL 94V-0 Diallyl Phthalate housing offers superior durability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable board-to-board connectivity. Whether your project demands straight or right-angle mounting, this connector's versatile design has you covered. Trust in its 5A amperage rating for consistent performance in industrial and commercial settings. Upgrade your interconnect solutions with this essential component, a must-have in any engineer's toolkit.