807-070-540-212

Heilind Number:EDA807-070-540-212
Manufacturer:EDAC
Manufacturer Number:807-070-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green color and is crafted with a UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 70 positions. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in your electronic projects.