807-070-542-201

Heilind Number:EDA807-070-542-201
Manufacturer:EDAC
Manufacturer Number:807-070-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-542-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, meticulously designed for optimal performance. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With an amperage of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows and 70 positions, it provides ample connectivity options. Crafted from copper alloy, the contacts ensure efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this top-of-the-line card edge connector.