807-070-542-212

Heilind Number:EDA807-070-542-212
Manufacturer:EDAC
Manufacturer Number:807-070-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a double-row configuration and 70 positions, it offers ample connectivity for your circuitry. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust and dependable solution for your board-to-board connections. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient integration on your PCB. Elevate your electronic designs with this essential component.